Molex 111068-3205 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Number of Circuits | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Shielded |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Molex 111068-3205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.