Molex 1110830001 technical specifications.
| Cable Length (m) | 0.5 |
| Wire Size | 24/28AWG |
| Connector Type A | Mini USB Type A |
| Connector Type B | Mini USB Type B |
| Gender | M-M |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1110830001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.