Molex 1110830003 technical specifications.
| Wire Size | 24/28AWG |
| Connector Type A | Mini USB Type B |
| Connector Type B | USB Type A |
| Gender | M-F |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1110830003 to view detailed technical specifications.
No datasheet is available for this part.