Molex 1114034W technical specifications.
| Max Current Rating | 15A |
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -48°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 22 |
| Orientation | Straight |
| Pitch | 9.53mm |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1114034W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.