Molex 11184815 technical specifications.
| Body Orientation | Straight |
| Type | Guide Plate |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8466948585 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 11184815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.