Checking distributor stock and pricing after the page loads.
| Product Weight | 140g |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Operating Systems | Win 7|Win 8|Win Server 2003|Win Server 2008|Win Server 2012|Win Vista|Win XP |
| Security | No |
| Typical Operating Supply Voltage | 3.3|5V |
| Wake-on-LAN | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |