Checking distributor stock and pricing after the page loads.
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Host Interface | PC/104 |
| Security | No |
| Typical Operating Supply Voltage | 5V |
| Wake-on-LAN | No |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |