Molex 112026-0003 technical specifications.
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Security | No |
| Maximum Data Rate | 38.4Mbps |
| Wake-on-LAN | No |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 112026-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.