This 2-port network interface card features D-Subminiature ports and operates at a maximum data rate of 12Mbps. It has a typical operating supply voltage of 24V and can withstand temperatures between 0°C and 55°C. The card is designed for use in computing and embedded systems applications.
Checking distributor stock and pricing after the page loads.
| Product Weight | 248g |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Number of Ports | 2 |
| Port Type | D-Subminiature |
| Security | No |
| Maximum Data Rate | 12Mbps |
| Typical Operating Supply Voltage | 24V |
| Wake-on-LAN | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |