Molex 1120360039 technical specifications.
| Package/Case | 300 |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | DIN Rail, Panel |
| Number of Ports | 5 |
| Ratings | IP30 |
| Series | Brad Direct Link |
| RoHS | Compliant |
Download the complete datasheet for Molex 1120360039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.