Molex 1120360043 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Ports | 5 |
| Ratings | IP30 |
| Series | Brad Direct Link |
| RoHS | Compliant |
Download the complete datasheet for Molex 1120360043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.