Molex 1120360052 technical specifications.
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Ratings | IP30 |
| Series | Brad Direct Link |
| RoHS | Compliant |
Download the complete datasheet for Molex 1120360052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.