Molex 1120380006 technical specifications.
| Product Height (mm) | 33.4 |
| Product Length (mm) | 175 |
| Product Depth (mm) | 30 |
| Type | I/O Module |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | 4A994 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1120380006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.