Molex 1120760001 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 1120760001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.