Molex 1121130007 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Brackets |
| Number of Ports | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 112113 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1121130007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.