This 1-port PCIe network interface card operates within a temperature range of 0 to 60°C and humidity levels of 5 to 95%. It has a typical operating supply voltage of 24V and measures 119mm in length, 68mm in depth, and 18mm in height. The card is designed for use in computing and embedded systems applications, specifically in networking and Ethernet & fiber categories.
Checking distributor stock and pricing after the page loads.
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Minimum Storage Temperature | -40°C |
| Maximum Storage Temperature | 85°C |
| Host Interface | PCIe |
| Number of Ports | 1 |
| Security | No |
| Typical Operating Supply Voltage | 24(Max)V |
| Wake-on-LAN | No |
| Minimum Operating Humidity | 5% |
| Maximum Operating Humidity | 95% |
| Product Length | 119mm |
| Product Depth | 68mm |
| Height | 18mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |