Molex 120006-0056 technical specifications.
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Insulation Material | PVC |
| Mount | Cable |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 120006-0056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.