Molex 120006-0261 technical specifications.
| Connector Type A | Plug, M12 |
| Mount | Cable |
| Number of Cores | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 120006-0261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.