Molex 120006-0570 technical specifications.
| Package/Case | 0570 |
| Connector Type A | M12 |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Gender | Male |
| Mount | Cable |
| Number of Cores | 4 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 120006-0570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.