Molex 120006-0592 technical specifications.
| Package/Case | 0592 |
| Connector Type A | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Gender | Male |
| Mount | Cable |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 120006-0592 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.