Molex 120006-0667 technical specifications.
| Connector Type A | Plug, M12 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Insulation Color | Black |
| Insulation Material | PVC |
| Length | 2m |
| Mount | Cable |
| Number of Cores | 5 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 120006-0667 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.