Molex 120006-0682 technical specifications.
| Connector Type A | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 120006-0682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.