Molex 1200060002 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Insulation Color | Black |
| Material | PVC |
| Mount | Free Hanging |
| Number of Cores | 3 |
| Number of Poles | 3 |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Brad Micro-Change 120006 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200060002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.