Molex 1200060016 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 4A |
| ELV | Compliant |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | PVC |
| Length | 10m |
| Mount | Free Hanging |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | Brad Micro-Change 120006 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200060016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
