Molex 1200060019 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Gender | Female |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Length | 16.4foot |
| Orientation | Straight |
| Package Quantity | 24 |
| Series | Brad® Micro-Change® 120006 |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200060019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.