Molex 1200060047 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12, Plug |
| Connector Type B | Wire Leads |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Insulation Color | Black |
| Length | 16.4foot |
| Mount | Free Hanging |
| Number of Cores | 4 |
| Orientation | Straight |
| Package Quantity | 24 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | Brad® Micro-Change® 120006 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200060047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
