Molex 1200070472 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Mount | Free Hanging |
| Number of Cores | 4 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Brad Micro-Change 120007 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200070472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.