Molex 120025-0007 technical specifications.
| Connector Type A | M12 |
| Gender | Male |
| Mount | Panel |
| Number of Cores | 5 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 120025-0007 to view detailed technical specifications.
No datasheet is available for this part.