Molex 120027-0092 technical specifications.
| Cable Length (m) | 5 |
| Cable Type | UL 2464 |
| Wire Size | 23AWG |
| Connector Type A | M8 Circular |
| Gender | F |
| Tradename | Nano-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 120027-0092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.