Molex 120027-0129 technical specifications.
| Cable Length (m) | 5 |
| Maximum Outer Diameter (mm) | 5.08 |
| Cable Type | UL 2464 |
| Connector Type A | M8 Circular |
| Gender | F |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyvinyl Chloride |
| Tradename | Nano-Change (M8) |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 120027-0129 to view detailed technical specifications.
No datasheet is available for this part.