Molex 120027-0376 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Cores | 4 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 120027-0376 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.