Molex 1200310006 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| ELV | Compliant |
| Gender | Male |
| Length | 300mm |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Brad Nano-Change 120031 |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200310006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
