Molex 1200390001 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 5 |
| Gender | PL |
| Max Voltage Rating | 30VDC |
| Tradename | Micro-Change® |
| Cage Code | 1UX99 |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1200390001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.