Molex 120065-5044 technical specifications.
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Tradename | Micro-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 120065-5044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.