Molex 120065-5049 technical specifications.
| Cable Type | UL 20549 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Tradename | Micro-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 120065-5049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.