Molex 1200650265 technical specifications.
| Color | Yellow |
| Connector Type A | Plug, M12, Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Gender | Female |
| Length | 16.4foot |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Cores | 4 |
| Number of Poles | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | Brad® Micro-Change® 120065 |
| Shielding | Unshielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200650265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
