Molex 1200650366 technical specifications.
| Color | Yellow |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Current Rating | 4A |
| Gender | Female |
| Jacket Material | PVC |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Brad Micro-Change 120065 |
| Shielding | Shielded |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200650366 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.