Molex 1200651558 technical specifications.
| Color | Yellow |
| Connector Type A | Circular, Receptacle |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 4A |
| ELV | Compliant |
| Gender | Female |
| Insulation Color | Yellow |
| Jacket Material | PVC |
| Length | 16.4foot |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad® Micro-Change® 120065 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200651558 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
