Molex 120066-1445 technical specifications.
| Color | Yellow |
| Connector Type A | M12 |
| Connector Type B | M12 |
| Current Rating | 4A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Number of Conductors | 4 |
| Series | 120066 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 120066-1445 to view detailed technical specifications.
No datasheet is available for this part.