Molex 1200661713 technical specifications.
| Connector Type A | M12 Circular |
| Connector Type B | USB |
| Gender | M-M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Jacket Material | Polyurethane |
| Tradename | Micro-Change (M12) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 1200661713 to view detailed technical specifications.
No datasheet is available for this part.