Molex 120067-5016 technical specifications.
| Connector Type A | Plug, M12 |
| Mount | Cable |
| Number of Cores | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 120067-5016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.