Molex 1200670214 technical specifications.
| Color | Yellow |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Series | Brad Micro-Change 120066 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200670214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.