Molex 1200675061 technical specifications.
| Connector Type A | Plug, M12 |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Cores | 3 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200675061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.