Molex 120070-0114 technical specifications.
| Color | Multiple |
| Contact Gender | Female |
| Current Rating | 4A |
| ELV | Compliant |
| Gender | Female |
| Length | 1foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Front, Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Series | 120070 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 120070-0114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
