Molex 120070-0167 technical specifications.
| Color | Grey |
| Current Rating | 4A |
| Gender | Male |
| Length | 12inch |
| Mount | Panel |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 120070 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 120070-0167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.