Molex 120070-5210 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 30V |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 120070-5210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.