Molex 1200700076 technical specifications.
| Color | Grey, Multiple |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Current Rating | 4A |
| Gender | Male to Female |
| Length | 12inch |
| Mount | Panel |
| Number of Conductors | 3 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Brad Micro-Change 120070 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200700076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.