Molex 1200700133 technical specifications.
| Color | Grey |
| Current Rating | 4A |
| Gender | Female to Female |
| Length | 1m |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200700133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.