Molex 1200700151 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, M12, Circular |
| Connector Type B | Wire Leads |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| Number of Contacts | 4 |
| Ratings | IP67, IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | Brad Micro-Change 120070 |
| Shielding | Unshielded |
| Termination | Wire |
| Voltage Rating | 250V |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200700151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.