Molex 1200700177 technical specifications.
| Color | Grey |
| Current Rating | 4A |
| Gender | Male |
| Length | 0.5m |
| Number of Conductors | 4 |
| Series | 120070 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200700177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.